Add To Favorites
Photo Not Available
CA02COME10SL-3SBF0 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.00000 $13.00
5 11.25200 $56.26
10 11.08300 $110.83
25 10.46440 $261.61
50 10.40820 $520.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA02COME10SL-3SBF0-ND
Copy   CA02COME10SL-3SBF0-ND
Quantity Available Supplier Direct Ship : 226
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME10SL-3SBF0

Copy   CA02COME10SL-3SBF0
Description CONN RCPT HSNG FMALE 3POS PNL MT
Copy   CONN RCPT HSNG FMALE 3POS PNL MT
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy   3 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:36:46 1/21/2019