Add To Favorites
Photo Not Available
CA02COME10SL-3SB01A176 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.87000 $16.87
5 14.61000 $73.05
10 14.39100 $143.91
25 13.58720 $339.68
50 13.51420 $675.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME10SL-3SB01A176-ND
Copy   ICA02COME10SL-3SB01A176-ND
Quantity Available Supplier Direct Ship : 266
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME10SL-3SB01A176

Copy   CA02COME10SL-3SB01A176
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME10SL-3PBA176
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $37.12000
  • CA06COME10SL-3PBA176-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME10SL3SB01A176
ICA02COME10SL-3SB01A176

08:23:25 11/20/2018