Add To Favorites
Photo Not Available
CA02COME10SL-3PF80A176 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.44000 $21.44
5 18.56000 $92.80
10 18.28200 $182.82
25 17.26080 $431.52
50 17.16800 $858.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA02COME10SL-3PF80A176-ND
Copy   CA02COME10SL-3PF80A176-ND
Quantity Available Supplier Direct Ship : 735
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME10SL-3PF80A176

Copy   CA02COME10SL-3PF80A176
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy   CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME10SL-3S01A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $31.64000
  • CA06COME10SL-3S01A176-ND
Additional Resources
Standard Package ? 1

04:55:40 12/17/2018