Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA02COME10SL-3PF80-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CA02COME10SL-3PF80

Description CONN RCPT MALE 3POS SILVER CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Documents & Media
Datasheets CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1

00:35:39 5/28/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.94000 $15.94
5 13.80000 $69.00
10 13.59300 $135.93
25 12.83400 $320.85
50 12.76500 $638.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback