Add To Favorites
Photo Not Available
CA02COME10SL-3PA176 3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.44000 $22.44
5 19.42600 $97.13
10 19.13500 $191.35
25 18.06600 $451.65
50 17.96900 $898.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA02COME10SL-3PA176-ND
Copy   CA02COME10SL-3PA176-ND
Quantity Available Supplier Direct Ship : 200
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME10SL-3PA176

Copy   CA02COME10SL-3PA176
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME10SL-3S01A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $33.32000
  • CA06COME10SL-3S01A176-ND
Additional Resources
Standard Package ? 1

14:30:54 1/20/2019