Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA02COME10SL-3P-ND
Quantity Available Supplier Direct Ship : 170
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA02COME10SL-3P

Description CONN RCPT MALE 3POS SOLDER CUP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1

15:20:31 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.62000 $19.62
5 16.98600 $84.93
10 16.73100 $167.31
25 15.79680 $394.92
50 15.71200 $785.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback