Add To Favorites
Photo Not Available
CA01COMPG18-8P 8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.55000 $90.55
5 84.91600 $424.58
10 73.18700 $731.87
25 68.96520 $1,724.13
50 65.21180 $3,260.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA01COMPG18-8P-ND
Copy   CA01COMPG18-8P-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA01COMPG18-8P

Copy   CA01COMPG18-8P
Description CONN RCPT MALE 8POS SOLDER CUP
Copy   CONN RCPT MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • CA08COME18-8S - ITT Cannon, LLC | ICA08COME18-8S-ND DigiKey Electronics
  • CA08COME18-8S
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/SCKTS
  • Unit Price $99.52000
  • ICA08COME18-8S-ND
  • Photo Not Available
  • CA06COME18-8S44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SOLDER CUP
  • Unit Price $68.47000
  • CA06COME18-8S44-ND
  • Photo Not Available
  • CA06COME18-8S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SOLDER CUP
  • Unit Price $61.78000
  • CA06COME18-8S-ND
Additional Resources
Standard Package ? 1
Other Names CA01COMPG188P

06:05:36 10/15/2018