Add To Favorites
Photo Not Available
CA01COME24-10SBF80 7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.82000 $108.82
5 106.94400 $534.72
10 95.06100 $950.61
25 90.05760 $2,251.44
50 85.05440 $4,252.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA01COME24-10SBF80-ND
Copy   CA01COME24-10SBF80-ND
Quantity Available Supplier Direct Ship : 92
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA01COME24-10SBF80

Copy   CA01COME24-10SBF80
Description CONN RCPT FMALE 7POS SILVR CRIMP
Copy   CONN RCPT FMALE 7POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 74A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME24-10PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SILVER CRIMP
  • Unit Price $116.95000
  • CA06COME24-10PBF80-ND
  • Photo Not Available
  • CA06COME24-10PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SOLDER CUP
  • Unit Price $100.19000
  • CA06COME24-10PB-ND
Additional Resources
Standard Package ? 1
Other Names CA01COME2410SBF80

18:53:32 10/22/2018