USD
Favorite

Photo Not Available
CA01COME10SL-3PB 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 66 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.21000 $41.21
5 36.18000 $180.90
10 35.24700 $352.47
25 33.00880 $825.22
50 30.77080 $1,538.54

Submit a request for quotation on quantities greater than those displayed.

CA01COME10SL-3PB

Datasheet
Digi-Key Part Number CA01COME10SL-3PB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA01COME10SL-3PB
Copy  
Description CONN RCPT MALE 3POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy  
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Strain Relief
Shielding -
Current Rating (Amps) 22A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA06COME10SL-3SB

CONN PLUG FMALE 3POS SOLDER CUP

ITT Cannon, LLC

$34.40000 Details

CA08COME10SL-3SB44

CONN PLUG FMALE 3POS SOLDER CUP

ITT Cannon, LLC

$48.11000 Details

CA06COME10SL-3SB01

CONN PLUG FMALE 3POS SILVR CRIMP

ITT Cannon, LLC

$34.96000 Details

CA08COME10SL-3SBF80

CONN PLUG FMALE 3POS SILVR CRIMP

ITT Cannon, LLC

$42.67000 Details

CA06COMPG10SL-3SB01-44

CONN PLUG FMALE 3POS SILVR CRIMP

ITT Cannon, LLC

$49.81000 Details

CA06COMPG10SL-3SBF80

CONN PLUG FMALE 3POS SILVR CRIMP

ITT Cannon, LLC

$45.77000 Details
Additional Resources
Standard Package 1
Other Names CA01COME10SL3PB