Add To Favorites
Photo Not Available
CA00COMPG28-15SBF80F0 35 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.59000 $88.59
5 83.08000 $415.40
10 71.60400 $716.04
25 67.47320 $1,686.83
50 63.80100 $3,190.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA00COMPG28-15SBF80F0-ND
Copy   ICA00COMPG28-15SBF80F0-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA00COMPG28-15SBF80F0

Copy   CA00COMPG28-15SBF80F0
Description CONN RCPT HSG FMALE 35POS PNL MT
Copy   CONN RCPT HSG FMALE 35POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   35 Position Circular Connector Receptacle Housing Panel Mount Backshell
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names ICA00COMPG28-15SBF80F0

10:53:44 10/20/2018