Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number ICA00COMF28-21SWB-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA00COMF28-21SWB

Description CONN RCPT 37POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COMF28-21PWB
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SOLDER CUP
  • Unit Price $110.67000
  • ICA06COMF28-21PWB-ND
  • Photo Not Available
  • CA06COME28-21PWB
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SOLDER CUP
  • Unit Price $98.91000
  • ICA06COME28-21PWB-ND
  • Photo Not Available
  • CA06COMF28-21PWB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SILVR CRIMP
  • Unit Price $101.38000
  • ICA06COMF28-21PWB01-ND
Additional Resources
Standard Package ? 1
Other Names CA00COMF2821SWB
ICA00COMF28-21SWB

22:01:00 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.83000 $112.83
5 106.96000 $534.80
10 97.17800 $971.78
25 93.26480 $2,331.62
50 88.04700 $4,402.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback