Add To Favorites
CA00COME28-21SBF80 37 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.61000 $100.61
5 98.87400 $494.37
10 87.88800 $878.88
25 83.26240 $2,081.56
50 78.63660 $3,931.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA00COME28-21SBF80-ND
Copy   ICA00COME28-21SBF80-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA00COME28-21SBF80

Copy   CA00COME28-21SBF80
Description CONN RCPT 37POS WALL MNT W/SKTS
Copy   CONN RCPT 37POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   37 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA08COME28-21PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SOLDER CUP
  • Unit Price $140.94000
  • ICA08COME28-21PB-ND
  • Photo Not Available
  • CA06COMF28-21PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SOLDER CUP
  • Unit Price $116.36000
  • ICA06COMF28-21PB-ND
  • CA06COMPG28-21PB - ITT Cannon, LLC | ICA06COMPG28-21PB-ND DigiKey Electronics
  • CA06COMPG28-21PB
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/PINS
  • Unit Price $99.12000
  • ICA06COMPG28-21PB-ND
  • Photo Not Available
  • CA06COMF28-21PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SILVR CRIMP
  • Unit Price $101.36000
  • ICA06COMF28-21PB01-ND
Additional Resources
Standard Package ? 1
Other Names CA00COME2821SBF80
ICA00COME28-21SBF80

21:38:59 1/17/2019