Add To Favorites
Photo Not Available
CA00COME28-21PB01 37 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.72000 $97.72
5 89.06400 $445.32
10 78.88600 $788.86
25 74.30520 $1,857.63
50 70.23380 $3,511.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA00COME28-21PB01-ND
Copy   ICA00COME28-21PB01-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA00COME28-21PB01

Copy   CA00COME28-21PB01
Description CONN RCPT MALE 37POS SILVR CRIMP
Copy   CONN RCPT MALE 37POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   37 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 37
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • CA08COME28-21SB - ITT Cannon, LLC | ICA08COME28-21SB-ND DigiKey Electronics
  • CA08COME28-21SB
  • ITT Cannon, LLC
  • CONN PLUG 37POS RT ANG W/SCKTS
  • Unit Price $135.21000
  • ICA08COME28-21SB-ND
  • CA06COMPG28-21SB01 - ITT Cannon, LLC | ICA06COMPG28-21SB01-ND DigiKey Electronics
  • CA06COMPG28-21SB01
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $105.52000
  • ICA06COMPG28-21SB01-ND
  • Photo Not Available
  • CA06COMF28-21SB01
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $106.52000
  • CA06COMF28-21SB01-ND
  • CA06COMF28-21SB - ITT Cannon, LLC | ICA06COMF28-21SB-ND DigiKey Electronics
  • CA06COMF28-21SB
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $108.62000
  • ICA06COMF28-21SB-ND
Additional Resources
Standard Package ? 1
Other Names CA00COME2821PB01
ICA00COME28-21PB01

04:34:05 10/20/2018