Add To Favorites
APK-PB25A25-002 Pin Contact Size 2.5mm Crimp Tin
Product Overview
Digi-Key Part Number 1003-2114-1-ND
Copy   1003-2114-1-ND
Quantity Available 9,313
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APK-PB25A25-002

Copy   APK-PB25A25-002
Description CONTACT PIN SZ 2.5MM CRIMP TIN
Copy   CONTACT PIN SZ 2.5MM CRIMP TIN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Size 2.5mm Crimp Tin

Copy   Pin Contact  Size 2.5mm Crimp Tin
Documents & Media
Datasheets APD Series Catalog
Product Training Modules APD Connector Series
Featured Product APD Series Connectors
Online Catalog APD Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series APD 4-Way
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Contact Type Pin
Contact Size 2.5mm
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 1.5 ~ 2.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features Insulation Support
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • APD-59AP-HV - ITT Cannon, LLC | 1003-2088-ND DigiKey Electronics
  • APD-59AP-HV
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $11.09000
  • 1003-2088-ND
  • APD-1AP-K2 - ITT Cannon, LLC | 1003-2051-ND DigiKey Electronics
  • APD-1AP-K2
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $4.65000
  • 1003-2051-ND
  • APD-3CP-K2 - ITT Cannon, LLC | 1003-2057-ND DigiKey Electronics
  • APD-3CP-K2
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $6.48000
  • 1003-2057-ND
  • APD-2CP-K2 - ITT Cannon, LLC | 1003-2056-ND DigiKey Electronics
  • APD-2CP-K2
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $6.48000
  • 1003-2056-ND
Tooling
  • 121586-5242 - ITT Cannon, LLC | 1003-2104-ND DigiKey Electronics
  • 121586-5242
  • ITT Cannon, LLC
  • TOOL HAND CRIMPER 0.5 - 4MM
  • Unit Price $641.30000
  • 1003-2104-ND
You May Also Be Interested In
  • APK-SB25A25-002 - ITT Cannon, LLC | 1003-2122-1-ND DigiKey Electronics
  • APK-SB25A25-002
  • ITT Cannon, LLC
  • CONTACT SOCKET SZ2.5MM CRIMP TIN
  • Unit Price $0.60000
  • 1003-2122-1-ND
  • APD-59AP-HV - ITT Cannon, LLC | 1003-2088-ND DigiKey Electronics
  • APD-59AP-HV
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $11.09000
  • 1003-2088-ND
  • 121668-0032 - ITT Cannon, LLC | 1003-2117-ND DigiKey Electronics
  • 121668-0032
  • ITT Cannon, LLC
  • APD WIRE SEALS RED 1.4-2.0MM
  • Unit Price $0.16000
  • 1003-2117-ND
  • APK-SB25A10-002 - ITT Cannon, LLC | 1003-2121-1-ND DigiKey Electronics
  • APK-SB25A10-002
  • ITT Cannon, LLC
  • CONTACT SOCKET SZ2.5MM CRIMP TIN
  • Unit Price $0.60000
  • 1003-2121-1-ND
  • 121668-0033 - ITT Cannon, LLC | 1003-2118-ND DigiKey Electronics
  • 121668-0033
  • ITT Cannon, LLC
  • APD WIRE SEALS BLUE 2.1-2.9MM
  • Unit Price $0.16000
  • 1003-2118-ND
Additional Resources
Standard Package ? 1
Other Names 1003-2114-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.58700 $5.87
100 0.45030 $45.03
250 0.41112 $102.78
500 0.39154 $195.77
1,000 0.32302 $323.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2114-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.26696

04:09:42 9/19/2018