Add To Favorites
Photo Not Available
430-8560-404 Pin Contact 20-24 AWG Size 20 Crimp Gold
Product Overview
Digi-Key Part Number 430-8560-404-ND
Copy   430-8560-404-ND
Quantity Available Supplier Direct Ship : 7,916
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

430-8560-404

Copy   430-8560-404
Description CONTACT PIN 20-24AWG CRIMP GOLD
Copy   CONTACT PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 20-24 AWG Size 20 Crimp Gold

Copy   Pin Contact 20-24 AWG Size 20 Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
5 0.63000 $3.15
10 0.62100 $6.21
25 0.58600 $14.65
50 0.58280 $29.14

Submit a request for quotation on quantities greater than those displayed.

15:29:24 9/24/2018