Add To Favorites
Photo Not Available
371-0219-0222 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 371-0219-0222-ND
Copy   371-0219-0222-ND
Quantity Available Supplier Direct Ship : 15,089
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

371-0219-0222

Copy   371-0219-0222
Description CONN RCPT 9POS CRIMP
Copy   CONN RCPT 9POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.23000 $14.23
5 12.32000 $61.60
10 10.59500 $105.95
25 9.40600 $235.15
50 8.82820 $441.41

Submit a request for quotation on quantities greater than those displayed.

02:05:07 9/23/2018