Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 371-0219-000-ND
Quantity Available Supplier Direct Ship : 7,130
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

371-0219-000

Description CONN D-SUB RCPT 9POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1

17:36:24 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.29000 $11.29
5 9.77600 $48.88
10 8.40800 $84.08
25 7.69280 $192.32
50 6.81360 $340.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback