Add To Favorites
Photo Not Available
330-5291-050 D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined
Product Overview
Digi-Key Part Number 330-5291-050PG-ND
Copy   330-5291-050PG-ND
Quantity Available Supplier Direct Ship : 1,384
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

330-5291-050

Copy   330-5291-050
Description DSUB CON D*MA P 20-26 G50 NM
Copy   DSUB CON D*MA P 20-26 G50 NM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined

Copy   D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Packaging ? Bulk ?
Part Status Active
Type Signal
Contact Type Male Pin
Contact Form Machined
Wire Gauge 26-30 AWG
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 330-5291-050PG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
5 2.56400 $12.82
10 2.52600 $25.26
25 2.38440 $59.61
50 2.37180 $118.59

Submit a request for quotation on quantities greater than those displayed.

04:11:33 9/25/2018