Add To Favorites
Photo Not Available
311-P-10-2P-B-15 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.35000 $116.35
5 110.74000 $553.70
10 102.33000 $1,023.30
25 99.52640 $2,488.16
50 93.91920 $4,695.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-P-10-2P-B-15-ND
Copy   311-P-10-2P-B-15-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

311-P-10-2P-B-15

Copy   311-P-10-2P-B-15
Description CONN D-SUB PLUG 15POS PNL MNT
Copy   CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Brass, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAM-15S - ITT Cannon, LLC | 1003-1834-ND DigiKey Electronics
  • DAM-15S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $12.52000
  • 1003-1834-ND
  • DAMN-15S-N-A197 - ITT Cannon, LLC | 1003-1843-ND DigiKey Electronics
  • DAMN-15S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15P PNL MNT SLDR
  • Unit Price $17.58000
  • 1003-1843-ND
  • DAMG-15S-J-A197 - ITT Cannon, LLC | 1003-1842-ND DigiKey Electronics
  • DAMG-15S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS R/A SOLDER
  • Unit Price $21.87000
  • 1003-1842-ND
  • DAMZ-15S-N-A197 - ITT Cannon, LLC | 1003-1841-ND DigiKey Electronics
  • DAMZ-15S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15P PNL MNT SLDR
  • Unit Price $17.58000
  • 1003-1841-ND
Additional Resources
Standard Package ? 1

04:12:22 10/20/2018