Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 2DE19S-F173-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

2DE19S-F173

Description CONN D-SUB RCPT 19POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position D-Sub, Double Density Receptacle, Female Sockets Connector

Documents & Media
Datasheets 2D Series Datasheet
Microminiature 2D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Micro, 2D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Double Density
Connector Type Receptacle, Female Sockets
Number of Positions 19
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) Double Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side, Male Jackscrew (4-40)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating 5A
Operating Temperature -55°C ~ 85°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • 2DE-19P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 19POS PNL MNT
  • Unit Price $82.53000
  • 2DE-19P-ND
  • Photo Not Available
  • 2DE-19PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 19POS PNL MNT
  • Unit Price $59.35000
  • 2DE-19PK87-ND
  • Photo Not Available
  • 2DE-19PA160
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 19POS PNL MNT
  • Unit Price $74.24000
  • 2DE-19PA160-ND
  • Photo Not Available
  • 2DE-19PF171
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 19POS PNL MNT
  • Unit Price $96.61000
  • 2DE-19PF171-ND
Additional Resources
Standard Package ? 1
Other Names 096444-0000
2DE19SF173
964440000
I2DE19SF173
I2DE19SF173-ND

19:38:54 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.88000 $119.88
5 114.10200 $570.51
10 105.43500 $1,054.35
25 102.54680 $2,563.67
50 96.76940 $4,838.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback