Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 2DE19P-F225-F0-ND
Quantity Available Supplier Direct Ship : 367
Can ship in approximately 11 business days

Manufacturer Part Number


Description MICRO DD 19POS PIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Double Density Connector 19 Position

Documents & Media
Datasheets 2D Series Datasheet
Microminiature 2D Catalog
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series Micro, 2D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Double Density
Connector Type Plug for Male Contacts
Number of Positions 19
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) Double Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 85°C
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
Mating Products
Additional Resources
Standard Package ? 1
Other Names 096257-0088

17:56:39 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 22.73000 $22.73
5 19.68000 $98.40
10 19.38500 $193.85
25 18.30240 $457.56
50 18.20400 $910.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback