Add To Favorites
Photo Not Available
2DE-19SF171 19 Position D-Sub, Double Density Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.60000 $93.60
5 85.31400 $426.57
10 75.56400 $755.64
25 71.17640 $1,779.41
50 67.27640 $3,363.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2DE-19SF171-ND
Copy   2DE-19SF171-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2DE-19SF171

Copy   2DE-19SF171
Description CONN D-SUB RCPT 19POS PNL MNT
Copy   CONN D-SUB RCPT 19POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position D-Sub, Double Density Receptacle, Female Sockets Connector

Copy   19 Position D-Sub, Double Density Receptacle, Female Sockets Connector
Documents & Media
Datasheets 2D Series Datasheet
Microminiature 2D Catalog
HTML Datasheet 2D Series Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Micro, 2D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Double Density
Connector Type Receptacle, Female Sockets
Number of Positions 19
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) Double Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating 5A
Operating Temperature -55°C ~ 85°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • 2DE-19P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 19POS PNL MNT
  • Unit Price $91.48000
  • 2DE-19P-ND
  • Photo Not Available
  • 2DE-19PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 19POS PNL MNT
  • Unit Price $59.35000
  • 2DE-19PK87-ND
  • Photo Not Available
  • 2DE-19PA160
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 19POS PNL MNT
  • Unit Price $74.24000
  • 2DE-19PA160-ND
  • Photo Not Available
  • 2DE-19PF115
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 19POS PNL MNT
  • Unit Price $69.27000
  • 2DE-19PF115-ND
Additional Resources
Standard Package ? 1

15:53:08 12/18/2018