Add To Favorites
Photo Not Available
2DB-52SF171 52 Position D-Sub, Double Density Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.82000 $119.82
5 113.58600 $567.93
10 103.19700 $1,031.97
25 99.04200 $2,476.05
50 93.50100 $4,675.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2DB-52SF171-ND
Copy   2DB-52SF171-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2DB-52SF171

Copy   2DB-52SF171
Description CONN D-SUB RCPT 52POS PNL MNT
Copy   CONN D-SUB RCPT 52POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

52 Position D-Sub, Double Density Receptacle, Female Sockets Connector

Copy   52 Position D-Sub, Double Density Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Micro, 2D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Double Density
Connector Type Receptacle, Female Sockets
Number of Positions 52
Number of Rows 3
Shell Size, Connector Layout 3 (DB, B) Double Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating 5A
Operating Temperature -55°C ~ 85°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

18:15:02 10/17/2018