Add To Favorites
Photo Not Available
2DB-52PA156A183 52 Position D-Sub, Double Density Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.65000 $119.65
5 113.42200 $567.11
10 103.04800 $1,030.48
25 98.89880 $2,472.47
50 93.36600 $4,668.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number I2DB-52PA156A183-ND
Copy   I2DB-52PA156A183-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2DB-52PA156A183

Copy   2DB-52PA156A183
Description CONN D-SUB PLUG 52POS PNL MNT
Copy   CONN D-SUB PLUG 52POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

52 Position D-Sub, Double Density Plug, Male Pins Connector

Copy   52 Position D-Sub, Double Density Plug, Male Pins Connector
Documents & Media
Datasheets 2D Series Datasheet
Microminiature 2D Catalog
HTML Datasheet 2D Series Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Micro, 2D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Double Density
Connector Type Plug, Male Pins
Number of Positions 52
Number of Rows 3
Shell Size, Connector Layout 3 (DB, B) Double Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 5A
Operating Temperature -55°C ~ 85°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • 2DB-52SF173
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 52POS PNL MNT
  • Unit Price $142.44000
  • 2DB-52SF173-ND
  • Photo Not Available
  • 2DB-52SA183
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 52POS PNL MNT
  • Unit Price $85.85000
  • I2DB-52SA183-ND
  • Photo Not Available
  • 2DB-52SA156A183
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 52POS PNL MNT
  • Unit Price $115.91000
  • I2DB-52SA156A183-ND
  • Photo Not Available
  • 2DB52S-F172
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 52POS PNL MNT
  • Unit Price $132.24000
  • 2DB52S-F172-ND
Additional Resources
Standard Package ? 1
Other Names I2DB-52PA156A183

09:54:21 10/15/2018