Photo Not Available
27964-38T9 Socket Contact Size 12 Crimp Silver
Product Overview
Digi-Key Part Number 27964-38T9-ND
Copy   27964-38T9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27964-38T9

Copy   27964-38T9
Description CONTACT SOCKET SZ12 CRIMP SILVER
Copy   CONTACT SOCKET SZ12 CRIMP SILVER
Detailed Description

Socket Contact Size 12 Crimp Silver

Copy   Socket Contact  Size 12 Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 6.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $164.26000
  • A43240-ND
Additional Resources
Standard Package ? 1
Other Names 2796438T9

11:53:30 1/20/2019