Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 27964-38T112-ND
Quantity Available Supplier Direct Ship : 556
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

27964-38T112

Description CONTACT SOCKET SZ 12 CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 12 Crimp Gold

Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 6.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $159.61000
  • A43240-ND
Additional Resources
Standard Package ? 1

16:45:32 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 $17.28
5 14.96200 $74.81
10 14.73800 $147.38
25 13.91480 $347.87
50 13.83980 $691.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback