Photo Not Available
27964-26T9 Socket Contact 12-14 AWG Size 12 Crimp Silver
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 27964-26T9-ND
Copy   27964-26T9-ND
Quantity Available Supplier Direct Ship : 888
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27964-26T9

Copy   27964-26T9
Description CONTACT SOCKET 12-14AWG CRIMP
Copy   CONTACT SOCKET 12-14AWG CRIMP
Detailed Description

Socket Contact 12-14 AWG Size 12 Crimp Silver

Copy   Socket Contact 12-14 AWG Size 12 Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² 3.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $164.26000
  • A43240-ND
Additional Resources
Standard Package ? 1

13:52:41 1/17/2019