Add To Favorites
Photo Not Available
27963-13T12 Socket Contact 20-26 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
5 2.62200 $13.11
10 2.58300 $25.83
25 2.43840 $60.96
50 2.42540 $121.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 27963-13T12-ND
Copy   27963-13T12-ND
Quantity Available Supplier Direct Ship : 2,042
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27963-13T12

Copy   27963-13T12
Description CONTACT SOCKET 20-26AWG CRIMP
Copy   CONTACT SOCKET 20-26AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 20-26 AWG Size 16 Crimp Gold

Copy   Socket Contact 20-26 AWG Size 16 Crimp Gold
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 20-26 AWG
Wire Gauge or Range - mm² 0.15 ~ 0.6mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $164.26000
  • A43240-ND
Additional Resources
Standard Package ? 1

06:57:03 1/18/2019