Add To Favorites
Photo Not Available
27963-12T12 Socket Contact Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 $5.21
5 4.51200 $22.56
10 4.44400 $44.44
25 4.19600 $104.90
50 4.17360 $208.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 27963-12T12-ND
Copy   27963-12T12-ND
Quantity Available Supplier Direct Ship : 87
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27963-12T12

Copy   27963-12T12
Description CONTACT SOCKET SZ 16 CRIMP GOLD
Copy   CONTACT SOCKET SZ 16 CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 16 Crimp Gold

Copy   Socket Contact  Size 16 Crimp Gold
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.15 ~ 0.75mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $164.26000
  • A43240-ND
Additional Resources
Standard Package ? 1

20:54:54 1/16/2019