Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 27961-T12-ND
Quantity Available Supplier Direct Ship : 84,271
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

27961-T12

Description CONTACT SOCKET 16-18AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-18 AWG Size 16S Crimp Gold

Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16S
Wire Gauge or Range - AWG 16-18 AWG
Wire Gauge or Range - mm² 1.0 ~ 1.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $159.61000
  • A43240-ND
Additional Resources
Standard Package ? 1

15:49:47 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
5 2.36800 $11.84
10 2.33200 $23.32
25 2.20240 $55.06
50 2.19040 $109.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback