Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 27961-20T112-ND
Quantity Available Supplier Direct Ship : 310
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

27961-20T112

Description CONTACT SOCKET 14-16AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 14-16 AWG Size 16S Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16S
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1

05:26:55 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.61000 $24.61
5 21.52000 $107.60
10 20.96800 $209.68
25 19.75440 $493.86
50 18.43000 $921.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback