Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 27961-12T9-ND
Quantity Available Supplier Direct Ship : 1,173
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

27961-12T9

Description CONTACT SOCKET SZ 16S CRIMP SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 16S Crimp Silver

Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16S
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.5 ~ 0.75mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

15:53:42 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
5 2.82000 $14.10
10 2.77800 $27.78
25 2.62280 $65.57
50 2.60840 $130.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback