Add To Favorites
Photo Not Available
27936-T9 Socket Contact 4 AWG Size 4 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.07000 $16.07
5 13.91600 $69.58
10 13.70700 $137.07
25 12.94200 $323.55
50 12.87240 $643.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 27936-T9-ND
Copy   27936-T9-ND
Quantity Available Supplier Direct Ship : 171
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27936-T9

Copy   27936-T9
Description CONTACT SOCKET 4AWG CRIMP SILVER
Copy   CONTACT SOCKET 4AWG CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 4 AWG Size 4 Crimp Silver

Copy   Socket Contact 4 AWG Size 4 Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 4
Wire Gauge or Range - AWG 4 AWG
Wire Gauge or Range - mm² 21mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

02:38:54 12/10/2018