Add To Favorites
Photo Not Available
27935-T9 Socket Contact 8 AWG Size 8 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.90000 $13.90
5 12.03200 $60.16
10 11.85200 $118.52
25 11.18960 $279.74
50 11.12960 $556.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number I27935-T9-ND
Copy   I27935-T9-ND
Quantity Available Supplier Direct Ship : 2,287
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27935-T9

Copy   27935-T9
Description CONTACT SOCKET 8AWG CRIMP SILVER
Copy   CONTACT SOCKET 8AWG CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 8 AWG Size 8 Crimp Silver

Copy   Socket Contact 8 AWG Size 8 Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 8
Wire Gauge or Range - AWG 8 AWG
Wire Gauge or Range - mm² 9.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 27935-T9-ND
I27935-T9

15:51:46 10/17/2018