Add To Favorites
Photo Not Available
27917-VT9 Pin Contact 0 AWG Size 0 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.25000 $29.25
5 25.57800 $127.89
10 24.92200 $249.22
25 23.47920 $586.98
50 21.90540 $1,095.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 27917-VT9-ND
Copy   27917-VT9-ND
Quantity Available Supplier Direct Ship : 329
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27917-VT9

Copy   27917-VT9
Description CONTACT PIN 0AWG CRIMP SILVER
Copy   CONTACT PIN 0AWG CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 0 AWG Size 0 Crimp Silver

Copy   Pin Contact 0 AWG Size 0 Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 0
Wire Gauge or Range - AWG 0 AWG
Wire Gauge or Range - mm² 53mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

03:12:48 1/22/2019