Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 27914-20T12-ND
Quantity Available Supplier Direct Ship : 1,278
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

27914-20T12

Description CONTACT PIN 14-18AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 14-18 AWG Size 12 Crimp Gold

Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 12
Wire Gauge or Range - AWG 14-18 AWG
Wire Gauge or Range - mm² 1.0 ~ 2.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $159.61000
  • A43240-ND
Additional Resources
Standard Package ? 1

02:01:28 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
5 2.31200 $11.56
10 2.27700 $22.77
25 2.15000 $53.75
50 2.13860 $106.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback