Add To Favorites
Photo Not Available
27913-T112 Pin Contact 16-18 AWG Size 16 Crimp Gold
Product Overview
Digi-Key Part Number 27913-T112-ND
Copy   27913-T112-ND
Quantity Available Supplier Direct Ship : 17,355
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27913-T112

Copy   27913-T112
Description CONTACT PIN 16-18AWG CRIMP GOLD
Copy   CONTACT PIN 16-18AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16-18 AWG Size 16 Crimp Gold

Copy   Pin Contact 16-18 AWG Size 16 Crimp Gold
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-18 AWG
Wire Gauge or Range - mm² 1.0 ~ 1.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $159.61000
  • A43240-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
5 2.00800 $10.04
10 1.97800 $19.78
25 1.86760 $46.69
50 1.85740 $92.87

Submit a request for quotation on quantities greater than those displayed.

13:26:42 9/21/2018