Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number I27913-26T12-ND
Quantity Available Supplier Direct Ship : 3,952
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

27913-26T12

Description CONTACT PIN 12-14AWG CRIMP GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 12-14 AWG Size 16 Crimp Gold

Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² 3.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 27913-26T12-ND
I27913-26T12

15:27:49 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
5 2.48000 $12.40
10 2.44300 $24.43
25 2.30640 $57.66
50 2.29400 $114.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback