Add To Favorites
Photo Not Available
27913-15T112 Pin Contact 18 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
5 2.08000 $10.40
10 2.04900 $20.49
25 1.93440 $48.36
50 1.92400 $96.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 27913-15T112-ND
Copy   27913-15T112-ND
Quantity Available Supplier Direct Ship : 3,200
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27913-15T112

Copy   27913-15T112
Description CONTACT PIN 18AWG CRIMP GOLD
Copy   CONTACT PIN 18AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 18 AWG Size 16 Crimp Gold

Copy   Pin Contact 18 AWG Size 16 Crimp Gold
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 18 AWG
Wire Gauge or Range - mm² 1.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $159.61000
  • A43240-ND
Additional Resources
Standard Package ? 1

03:39:56 10/16/2018