Add To Favorites
Photo Not Available
27911-20T9 Pin Contact 14-16 AWG Size 16S Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.90000 $111.90
5 106.07600 $530.38
10 96.37300 $963.73
25 92.49240 $2,312.31
50 87.31800 $4,365.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 27911-20T9-ND
Copy   27911-20T9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27911-20T9

Copy   27911-20T9
Description CONTACT PIN 14-16AWG CRIMP SLVR
Copy   CONTACT PIN 14-16AWG CRIMP SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 14-16 AWG Size 16S Crimp Silver

Copy   Pin Contact 14-16 AWG Size 16S Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16S
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² 2.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $159.61000
  • A43240-ND
Additional Resources
Standard Package ? 1

09:33:09 12/14/2018