Add To Favorites
Photo Not Available
27911-20T12 Pin Contact 14-16 AWG Size 16S Crimp Gold
Product Overview
Digi-Key Part Number 27911-20T12-ND
Copy   27911-20T12-ND
Quantity Available Supplier Direct Ship : 666
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27911-20T12

Copy   27911-20T12
Description CONTACT PIN 14-16AWG CRIMP GOLD
Copy   CONTACT PIN 14-16AWG CRIMP GOLD
Detailed Description

Pin Contact 14-16 AWG Size 16S Crimp Gold

Copy   Pin Contact 14-16 AWG Size 16S Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16S
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.10000 $29.10
5 25.45000 $127.25
10 24.79700 $247.97
25 23.36120 $584.03
50 21.79520 $1,089.76

Submit a request for quotation on quantities greater than those displayed.

07:37:09 9/20/2018