Add To Favorites
Photo Not Available
27911-13T112 Pin Contact 20-26 AWG Size 16S Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
5 2.23600 $11.18
10 2.20200 $22.02
25 2.07960 $51.99
50 2.06840 $103.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 27911-13T112-ND
Copy   27911-13T112-ND
Quantity Available Supplier Direct Ship : 949
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27911-13T112

Copy   27911-13T112
Description CONTACT PIN 20-26AWG CRIMP GOLD
Copy   CONTACT PIN 20-26AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 20-26 AWG Size 16S Crimp Gold

Copy   Pin Contact 20-26 AWG Size 16S Crimp Gold
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16S
Wire Gauge or Range - AWG 20-26 AWG
Wire Gauge or Range - mm² 0.15 ~ 0.6mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • A43240
  • ITT Cannon, LLC
  • CIR REMOVAL TOOL KIT
  • Unit Price $164.26000
  • A43240-ND
Additional Resources
Standard Package ? 1

08:08:00 1/16/2019