Add To Favorites
Photo Not Available
192992-0124 Position Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.86000 $18.86
5 16.33000 $81.65
10 16.08500 $160.85
25 15.18680 $379.67
50 15.10520 $755.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 192992-0124-ND
Copy   192992-0124-ND
Quantity Available Supplier Direct Ship : 1,681
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192992-0124

Copy   192992-0124
Description TRI TNM PLUG M 0-19
Copy   TRI TNM PLUG M 0-19
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Copy    Position Circular Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Insert Material -
Contact Shape -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:11:17 12/14/2018