Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 192992-0121-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

192992-0121

Description TRI TNM PLUG M 0-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

03:44:10 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.85000 $12.85
5 11.12400 $55.62
10 10.95700 $109.57
25 10.34520 $258.63
50 10.28980 $514.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback