Add To Favorites
Photo Not Available
192992-0019 Position Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.64000 $26.64
5 23.29800 $116.49
10 22.70100 $227.01
25 21.38680 $534.67
50 19.95320 $997.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 192992-0019-ND
Copy   192992-0019-ND
Quantity Available Supplier Direct Ship : 309
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192992-0019

Copy   192992-0019
Description TRI N RECP F J/N BODY 0-48
Copy   TRI N RECP F J/N BODY 0-48
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Copy    Position Circular Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Insert Material -
Contact Shape -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

00:37:22 12/12/2018