Add To Favorites
Photo Not Available
192900-0470 Position Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.75000 $22.75
5 19.69400 $98.47
10 19.39900 $193.99
25 18.31560 $457.89
50 18.21700 $910.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 192900-0470-ND
Copy   192900-0470-ND
Quantity Available Supplier Direct Ship : 1,088
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192900-0470

Copy   192900-0470
Description TRI N PLUG M 0-48 NO NUT
Copy   TRI N PLUG M 0-48 NO NUT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Copy    Position Circular Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Insert Material -
Contact Shape -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:04:29 12/15/2018