Add To Favorites
Photo Not Available
192900-0396 19 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 15.00130 $1,500.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 192900-0396-ND
Copy   192900-0396-ND
Quantity Available Supplier Direct Ship : 328
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192900-0396

Copy   192900-0396
Description CONN RCPT HSNG MALE 19POS PNL MT
Copy   CONN RCPT HSNG MALE 19POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle Housing Panel Mount

Copy   19 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Trident Series Catalog
HTML Datasheet Trident Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Trident Neptune
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 19
Shell Size - Insert 16-0019
Shell Size, MIL -
Contact Type Crimp, Solder and Solder Cup
Contact Size -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Detent Lock
Orientation -
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes 4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring
Insert Material Polyamide (PA), Nylon
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • 192900-0057
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 19POS INLINE
  • Unit Price $25.33000
  • 192900-0057-ND
  • Photo Not Available
  • 192900-0109
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 19POS INLINE
  • Unit Price $13.71460
  • 192900-0109-ND
  • Photo Not Available
  • 192900-0558
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 19POS INLINE
  • Unit Price $19.54000
  • 192900-0558-ND
  • Photo Not Available
  • 192900-0560
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 19POS INLINE
  • Unit Price $19.54000
  • 192900-0560-ND
Associated Product
  • T2P16MC1LT - ITT Cannon, LLC | 1003-1317-ND DigiKey Electronics
  • T2P16MC1LT
  • ITT Cannon, LLC
  • CONTACT TIN PIN 16-18AWG
  • Unit Price $0.51000
  • 1003-1317-ND
  • T2P20MC1LZ - ITT Cannon, LLC | 1003-1199-ND DigiKey Electronics
  • T2P20MC1LZ
  • ITT Cannon, LLC
  • CONTACT PIN 20-22AWG CRIMP GOLD
  • Unit Price $0.74000
  • 1003-1199-ND
  • T2P20MC1LT - ITT Cannon, LLC | 1003-1320-ND DigiKey Electronics
  • T2P20MC1LT
  • ITT Cannon, LLC
  • CONTACT TIN PIN 20-22AWG
  • Unit Price $0.51000
  • 1003-1320-ND
  • T2P20MC1LY - ITT Cannon, LLC | 1003-1321-ND DigiKey Electronics
  • T2P20MC1LY
  • ITT Cannon, LLC
  • CONTACT GOLD PIN 20-22AWG
  • Unit Price $0.81000
  • 1003-1321-ND
Additional Resources
Standard Package ? 100
Other Names 1929000396
TN7G16-0019P1B01
TN7G160019P1B01

03:49:33 12/10/2018