Add To Favorites
Photo Not Available
192900-0270 Position Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.00000 $27.00
5 23.61200 $118.06
10 23.00700 $230.07
25 21.67520 $541.88
50 20.22200 $1,011.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 192900-0270-ND
Copy   192900-0270-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192900-0270

Copy   192900-0270
Description TRI N RECP M J/N 0-12 NO SEAL
Copy   TRI N RECP M J/N 0-12 NO SEAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Copy    Position Circular Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Insert Material -
Contact Shape -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

21:39:46 1/16/2019