Add To Favorites
Photo Not Available
192900-0113 32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.63000 $32.63
5 28.53400 $142.67
10 27.80300 $278.03
25 26.19320 $654.83
50 24.43720 $1,221.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number I192900-0113-ND
Copy   I192900-0113-ND
Quantity Available Supplier Direct Ship : 93
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192900-0113

Copy   192900-0113
Description CONN RCPT HSG MALE 32POS PNL MT
Copy   CONN RCPT HSG MALE 32POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Trident Series Catalog
HTML Datasheet Trident Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Trident Neptune
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 32 (28 + 4 Power)
Shell Size - Insert 24-0428
Shell Size, MIL -
Contact Type Crimp, Solder and Solder Cup
Contact Size -
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Detent Lock
Orientation -
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes 3 pcs - 1 Connector, 1 Grommet, 1 O-Ring
Insert Material Polyamide (PA), Nylon
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • 192900-0055
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 32POS INLINE
  • Unit Price $25.75000
  • 192900-0055-ND
  • Photo Not Available
  • 192900-0052
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 32POS INLINE
  • Unit Price $22.93000
  • I192900-0052-ND
  • Photo Not Available
  • 192900-0552
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 32POS INLINE
  • Unit Price $23.24000
  • 192900-0552-ND
  • Photo Not Available
  • 192900-0053
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 32POS INLINE
  • Unit Price $26.25000
  • 192900-0053-ND
Associated Product
  • T2P16MC1LT - ITT Cannon, LLC | 1003-1317-ND DigiKey Electronics
  • T2P16MC1LT
  • ITT Cannon, LLC
  • CONN PIN 16-18AWG TIN CRIMP
  • Unit Price $0.51000
  • 1003-1317-ND
  • T2P20MC1LT - ITT Cannon, LLC | 1003-1320-ND DigiKey Electronics
  • T2P20MC1LT
  • ITT Cannon, LLC
  • CONN PIN 20-22AWG TIN CRIMP
  • Unit Price $0.51000
  • 1003-1320-ND
  • T2P20MC1LZ - ITT Cannon, LLC | 1003-1199-ND DigiKey Electronics
  • T2P20MC1LZ
  • ITT Cannon, LLC
  • CONN PIN 20-22AWG GOLD CRIMP
  • Unit Price $0.74000
  • 1003-1199-ND
  • T2P16MC4LT - ITT Cannon, LLC | 1003-1318-ND DigiKey Electronics
  • T2P16MC4LT
  • ITT Cannon, LLC
  • CONN PIN 16-18AWG TIN CRIMP
  • Unit Price $0.64000
  • 1003-1318-ND
Additional Resources
Standard Package ? 1
Other Names I192900-0113

06:23:02 1/23/2019