Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 192900-0110-ND
Quantity Available Supplier Direct Ship : 1,348
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

192900-0110

Description CONN RCPT HSG MALE 24POS PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (20 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets Trident Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Trident Neptune
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 24 (20 + 4 Power)
Shell Size - Insert 24-0420
Shell Size, MIL -
Contact Type Crimp, Solder and Solder Cup
Contact Size -
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Detent Lock
Orientation -
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes 3 pcs - 1 Connector, 1 Grommet, 1 O-Ring
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polyamide (PA), Nylon
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 100
Other Names 1929000110
I192900-0110
I192900-0110-ND
TN0G24-0420P1B
TN0G240420P1B

13:52:46 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.46000 $25.46
100 16.89860 $1,689.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback